Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0034-MM150Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848101
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.220 (CNY194.6086) |
| 10+ | CNY149.380 (CNY168.7994) |
| 25+ | CNY138.720 (CNY156.7536) |
| 100+ | CNY126.920 (CNY143.4196) |
| 250+ | CNY119.990 (CNY135.5887) |
| 500+ | CNY114.440 (CNY129.3172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.22 (CNY194.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0034-MM150Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848101
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0034-MM150 from Johnson - Cinch Connectivity is a SMA straight plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 5.9" and metric cable length is 150mm
- Cable type is RG-316 DS
- Impedance is 50 ohm and frequency is 12.4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
White
Cable Length - Metric
150mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236
