Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-MM250.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2833491
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.940 (CNY196.5522) |
| 5+ | CNY164.160 (CNY185.5008) |
| 10+ | CNY154.320 (CNY174.3816) |
| 25+ | CNY147.380 (CNY166.5394) |
| 50+ | CNY146.330 (CNY165.3529) |
| 100+ | CNY145.280 (CNY164.1664) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.94 (CNY196.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-MM250.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2833491
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable TypeRG316-DS
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.9"
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018561
