Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-M2.0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2833496
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.500 (CNY307.925) |
| 5+ | CNY261.980 (CNY296.0374) |
| 10+ | CNY251.470 (CNY284.1611) |
| 25+ | CNY232.800 (CNY263.064) |
| 50+ | CNY227.400 (CNY256.962) |
| 100+ | CNY222.010 (CNY250.8713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY272.50 (CNY307.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-M2.0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2833496
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG316-DS
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06129
