Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-M1.5.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2833495
Your Part Number
46 In Stock
Need more?
46 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.830 (CNY283.4379) |
| 5+ | CNY236.540 (CNY267.2902) |
| 10+ | CNY222.180 (CNY251.0634) |
| 25+ | CNY212.540 (CNY240.1702) |
| 50+ | CNY207.620 (CNY234.6106) |
| 100+ | CNY202.700 (CNY229.051) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.83 (CNY283.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0033-M1.5.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2833495
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG316-DS
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000481
