Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-MM500.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2834315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY266.090 (CNY300.6817) |
| 100+ | CNY200.130 (CNY226.1469) |
Price for:Each
Minimum: 50
Multiple: 50
CNY13,304.50 (CNY15,034.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-MM500.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2834315
Technical Datasheet
Cable Length - Imperial19.7"
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023623
