Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-MM500Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.460 (CNY252.5098) |
| 10+ | CNY190.720 (CNY215.5136) |
| 25+ | CNY182.570 (CNY206.3041) |
| 100+ | CNY162.240 (CNY183.3312) |
| 250+ | CNY152.120 (CNY171.8956) |
| 500+ | CNY145.800 (CNY164.754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.46 (CNY252.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-MM500Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848091
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0032-MM500 from Johnson - Cinch Connectivity is a SMA right angle plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 19.7" and metric cable length is 500mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
White
Cable Length - Metric
500mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023623
