Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-M1.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.470 (CNY318.0611) |
| 10+ | CNY246.290 (CNY278.3077) |
| 25+ | CNY204.060 (CNY230.5878) |
| 100+ | CNY182.950 (CNY206.7335) |
| 250+ | CNY178.990 (CNY202.2587) |
| 500+ | CNY174.810 (CNY197.5353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY281.47 (CNY318.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0032-M1.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848087
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0032-M1.0 from Johnson - Cinch Connectivity is a SMA right angle plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
White
Cable Length - Metric
1m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031207
