Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-MM500.Copy
Order Code2834309
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.120 (CNY202.4056) |
| 5+ | CNY168.410 (CNY190.3033) |
| 10+ | CNY157.640 (CNY178.1332) |
| 25+ | CNY150.000 (CNY169.500) |
| 50+ | CNY148.840 (CNY168.1892) |
| 100+ | CNY143.590 (CNY162.2567) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.12 (CNY202.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-MM500.Copy
Order Code2834309
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
