Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-MM250.Copy
Order Code2834308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY228.440 (CNY258.1372) |
| 100+ | CNY190.180 (CNY214.9034) |
| 250+ | CNY162.390 (CNY183.5007) |
| 500+ | CNY155.460 (CNY175.6698) |
Price for:Each
Minimum: 50
Multiple: 50
CNY11,422.00 (CNY12,906.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-MM250.Copy
Order Code2834308
Technical Datasheet
Cable Length - Imperial9.9"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014969
