Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-M1.5.Copy
Order Code2834312
Your Part Number
486 In Stock
Need more?
486 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.500 (CNY250.295) |
| 5+ | CNY206.760 (CNY233.6388) |
| 10+ | CNY192.030 (CNY216.9939) |
| 25+ | CNY183.440 (CNY207.2872) |
| 50+ | CNY178.050 (CNY201.1965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.50 (CNY250.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-M1.5.Copy
Order Code2834312
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric1.5m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
