Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-M1.0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834311
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.310 (CNY261.3803) |
| 5+ | CNY218.300 (CNY246.679) |
| 10+ | CNY205.220 (CNY231.8986) |
| 25+ | CNY196.520 (CNY222.0676) |
| 50+ | CNY194.380 (CNY219.6494) |
| 100+ | CNY192.240 (CNY217.2312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.31 (CNY261.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0031-M1.0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834311
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
