Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0030-MM750Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848098
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY284.530 (CNY321.5189) |
| 5+ | CNY264.510 (CNY298.8963) |
| 10+ | CNY244.490 (CNY276.2737) |
| 25+ | CNY233.370 (CNY263.7081) |
| 50+ | CNY225.420 (CNY254.7246) |
| 100+ | CNY222.860 (CNY251.8318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY284.53 (CNY321.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0030-MM750Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848098
Technical Datasheet
Cable Length - Imperial29.53"
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0030-MM750 from Johnson - Cinch Connectivity is a SMA straight plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 29.53" and metric cable length is 750mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
29.53"
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
White
Cable Length - Metric
750mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024984
