Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0030-M1.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2848093
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY294.910 (CNY333.2483) |
| 10+ | CNY259.040 (CNY292.7152) |
| 25+ | CNY216.010 (CNY244.0913) |
| 100+ | CNY194.480 (CNY219.7624) |
| 250+ | CNY190.320 (CNY215.0616) |
| 500+ | CNY186.240 (CNY210.4512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY294.91 (CNY333.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0030-M1.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2848093
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0030-M1.0 from Johnson - Cinch Connectivity is a SMA straight plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
White
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028975
