Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M3.0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2834300
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.590 (CNY282.0367) |
| 5+ | CNY241.770 (CNY273.2001) |
| 10+ | CNY230.110 (CNY260.0243) |
| 25+ | CNY223.030 (CNY252.0239) |
| 50+ | CNY221.990 (CNY250.8487) |
| 100+ | CNY220.950 (CNY249.6735) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.59 (CNY282.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M3.0.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2834300
Technical Datasheet
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.8ft
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
3m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
