Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M2.0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833488
Your Part Number
367 In Stock
Need more?
367 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.280 (CNY272.6464) |
| 5+ | CNY227.390 (CNY256.9507) |
| 10+ | CNY213.510 (CNY241.2663) |
| 25+ | CNY204.200 (CNY230.746) |
| 50+ | CNY199.420 (CNY225.3446) |
| 100+ | CNY194.700 (CNY220.011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.28 (CNY272.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M2.0.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833488
Technical Datasheet
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041731
