Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M1.5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833487
Your Part Number
340 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
330 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.930 (CNY231.5709) |
| 5+ | CNY196.300 (CNY221.819) |
| 10+ | CNY187.670 (CNY212.0671) |
| 25+ | CNY181.870 (CNY205.5131) |
| 50+ | CNY181.020 (CNY204.5526) |
| 100+ | CNY180.170 (CNY203.5921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.93 (CNY231.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-M1.5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833487
Technical Datasheet
Cable Length - Imperial4.9ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035381
