Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-006Copy
Manufacturer Standard Lead Time32 weeks
Order Code2579872
Your Part Number
53 In Stock
100 more incoming. You can reserve stock now
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.030 (CNY165.0139) |
| 10+ | CNY124.050 (CNY140.1765) |
| 25+ | CNY116.310 (CNY131.4303) |
| 100+ | CNY108.240 (CNY122.3112) |
| 250+ | CNY107.640 (CNY121.6332) |
| 500+ | CNY107.630 (CNY121.6219) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.03 (CNY165.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0029-006Copy
Manufacturer Standard Lead Time32 weeks
Order Code2579872
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0029-006 is a 6-inch RG-316 RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection.
- 750Vrms Dielectric withstanding voltage
- 250Vrms Working voltage
- 12.4GHz Maximum frequency
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
152mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Colour
Grey
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
