Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-MM250Copy
Manufacturer Standard Lead Time14 weeks
Order Code2848115
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.220 (CNY202.5186) |
| 10+ | CNY152.270 (CNY172.0651) |
| 25+ | CNY143.740 (CNY162.4262) |
| 100+ | CNY135.670 (CNY153.3071) |
| 250+ | CNY130.120 (CNY147.0356) |
| 500+ | CNY125.250 (CNY141.5325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.22 (CNY202.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-MM250Copy
Manufacturer Standard Lead Time14 weeks
Order Code2848115
Technical Datasheet
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0028-MM250 from Johnson - Cinch Connectivity is a SMA straight plug to BNC straight plug RF cable assembly. This cable assembly has SMA connector at one end and BNC connector at other end. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA connectors also feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. The bayonet coupling style of BNC connector allows for quick connect and disconnect while still offering high reliability.
- Standard cable length is 9.84" and metric cable length is 250mm
- Cable type is RG-316
Technical Specifications
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
White
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
