Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-MM150Copy
Manufacturer Standard Lead Time15 weeks
Order Code2848114
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY228.390 (CNY258.0807) |
| 5+ | CNY215.440 (CNY243.4472) |
| 10+ | CNY202.420 (CNY228.7346) |
| 25+ | CNY193.020 (CNY218.1126) |
| 50+ | CNY186.680 (CNY210.9484) |
| 100+ | CNY180.410 (CNY203.8633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY228.39 (CNY258.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-MM150Copy
Manufacturer Standard Lead Time15 weeks
Order Code2848114
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0028-MM150 from Johnson - Cinch Connectivity is a SMA straight plug to BNC straight plug RF cable assembly. This cable assembly has SMA connector at one end and BNC connector at other end. SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. SMA connectors also feature a thread-on interface that offers high mechanical strength, high durability and low VSWR. The bayonet coupling style of BNC connector allows for quick connect and disconnect while still offering high reliability.
- Standard cable length is 5.9" and metric cable length is 150mm
- Cable type is RG-316
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
White
Cable Length - Metric
150mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597
