Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-M2.0.Copy
Order Code2833481
Your Part Number
40 In Stock
200 more incoming. You can reserve stock now
20 Delivery in 3-4 Business Days(SG stock)
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.410 (CNY233.2433) |
| 5+ | CNY193.040 (CNY218.1352) |
| 10+ | CNY179.670 (CNY203.0271) |
| 25+ | CNY170.190 (CNY192.3147) |
| 50+ | CNY163.370 (CNY184.6081) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.41 (CNY233.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-M2.0.Copy
Order Code2833481
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric2m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
