Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-012Copy
Manufacturer Standard Lead Time20 weeks
Order Code2293797
Your Part Number
24 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.840 (CNY310.5692) |
| 5+ | CNY240.490 (CNY271.7537) |
| 10+ | CNY199.260 (CNY225.1638) |
| 25+ | CNY178.650 (CNY201.8745) |
| 50+ | CNY164.910 (CNY186.3483) |
| 100+ | CNY153.910 (CNY173.9183) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.84 (CNY310.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0028-012Copy
Manufacturer Standard Lead Time20 weeks
Order Code2293797
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric304.8mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0028-012 is a 12-inch RG-316 RF Coaxial Cable Assembly with SMA straight plug to BNC straight plug connection.
- 750Vrms Dielectric withstanding voltage
- 250Vrms Working voltage
- 12.4GHz (SMA)/4GHz (BNC) Maximum frequency
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Colour
Grey
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
