Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0027-MM750Copy
Order Code2848086
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY616.730 (CNY696.9049) |
| 10+ | CNY525.580 (CNY593.9054) |
| 25+ | CNY493.270 (CNY557.3951) |
| 100+ | CNY448.200 (CNY506.466) |
| 250+ | CNY439.420 (CNY496.5446) |
| 500+ | CNY430.640 (CNY486.6232) |
Price for:Each
Minimum: 1
Multiple: 1
CNY616.73 (CNY696.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0027-MM750Copy
Order Code2848086
Technical Datasheet
Cable Length - Imperial29.53"
Cable Length - Metric750mm
Coaxial Cable TypeRG178
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0027-MM750 from Johnson - Cinch Connectivity is a SMA right angle plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 29.53" and metric cable length is 750mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 12.4GHz
- Dielectric withstanding voltage is 500VRMS and working voltage is 170VRMS
Technical Specifications
Cable Length - Imperial
29.53"
Coaxial Cable Type
RG178
Connector Type B
SMA Right Angle Plug
Jacket Colour
White
Cable Length - Metric
750mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218
