Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0027-M1.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code2848083
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY767.870 (CNY867.6931) |
| 10+ | CNY654.250 (CNY739.3025) |
| 25+ | CNY613.950 (CNY693.7635) |
| 100+ | CNY557.760 (CNY630.2688) |
| 250+ | CNY546.810 (CNY617.8953) |
| 500+ | CNY535.860 (CNY605.5218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY767.87 (CNY867.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0027-M1.5Copy
Manufacturer Standard Lead Time11 weeks
Order Code2848083
Technical Datasheet
Cable Length - Imperial5ft
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG178
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0027-M1.5 from Johnson - Cinch Connectivity is a SMA right angle plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 59.1" and metric cable length is 1500mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 12.4GHz
- Dielectric withstanding voltage is 500VRMS and working voltage is 170VRMS
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to 90° SMA Plug
Coaxial Cable Type
RG178
Connector Type B
SMA Right Angle Plug
Jacket Colour
White
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028667
