Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0025-M1.0Copy
Order Code2848132
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY185.460 (CNY209.5698) |
| 10+ | CNY170.390 (CNY192.5407) |
| 25+ | CNY162.090 (CNY183.1617) |
| 100+ | CNY150.820 (CNY170.4266) |
| 250+ | CNY142.060 (CNY160.5278) |
| 500+ | CNY138.940 (CNY157.0022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY185.46 (CNY209.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0025-M1.0Copy
Order Code2848132
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG178
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0025-M1.0 from Johnson - Cinch Connectivity is a SMA straight plug to SMA straight plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 12.4GHz
- Dielectric withstanding voltage is 500VRMS and working voltage is 170VRMS
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG178
Connector Type B
SMA Straight Plug
Jacket Colour
Grey
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
