Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0019-M1.0Copy
Order Code2848060
Your Part Number
136 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
89 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.530 (CNY232.2489) |
| 10+ | CNY175.890 (CNY198.7557) |
| 25+ | CNY165.930 (CNY187.5009) |
| 100+ | CNY155.740 (CNY175.9862) |
| 250+ | CNY147.040 (CNY166.1552) |
| 500+ | CNY138.970 (CNY157.0361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.53 (CNY232.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0019-M1.0Copy
Order Code2848060
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0019-M1.0 from Johnson - Cinch Connectivity is a MCX right angle plug to MCX right angle plug RF cable assembly. This MCX cable assembly is made with MCX connectors on both ends. It is oftenly used in cellular telephone, information systems and communication markets.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 6GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316
Connector Type B
MCX Right Angle Plug
Jacket Colour
White
Cable Length - Metric
1m
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
