Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0016-MM750.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2833458
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY466.520 (CNY527.1676) |
| 5+ | CNY410.280 (CNY463.6164) |
| 10+ | CNY342.780 (CNY387.3414) |
| 25+ | CNY309.030 (CNY349.2039) |
| 50+ | CNY286.530 (CNY323.7789) |
| 100+ | CNY268.530 (CNY303.4389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY466.52 (CNY527.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0016-MM750.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2833458
Technical Datasheet
Cable Length - Imperial29.6"
Connector to ConnectorMCX Plug to MCX Bulkhead Jack
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type AMCX Straight Plug
Connector Type BMCX Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
29.6"
Cable Length - Metric
750mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MCX Plug to MCX Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
MCX Bulkhead Jack
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018988
