Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0016-MM150.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2833455
Your Part Number
71 In Stock
Need more?
71 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.740 (CNY331.9262) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.74 (CNY331.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0016-MM150.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2833455
Technical Datasheet
Connector to ConnectorMCX Plug to MCX Bulkhead Jack
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG316
Connector Type AMCX Straight Plug
Connector Type BMCX Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
MCX Plug to MCX Bulkhead Jack
Cable Length - Metric
150mm
Connector Type A
MCX Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG316
Connector Type B
MCX Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
