Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0015-MM750Copy
Order Code2848059
Your Part Number
31 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.140 (CNY266.8382) |
| 5+ | CNY221.470 (CNY250.2611) |
| 10+ | CNY206.810 (CNY233.6953) |
| 25+ | CNY196.440 (CNY221.9772) |
| 50+ | CNY189.000 (CNY213.570) |
| 100+ | CNY181.910 (CNY205.5583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.14 (CNY266.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0015-MM750Copy
Order Code2848059
Technical Datasheet
Cable Length - Imperial29.53"
Cable Length - Metric750mm
Coaxial Cable TypeRG178
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0015-MM750 from Johnson - Cinch Connectivity is a MCX right angle plug to MCX right angle plug RF cable assembly. This MCX cable assembly is made with MCX connectors on both ends. It is oftenly used in cellular telephone, information systems and communication markets.
- Standard cable length is 29.53" and metric cable length is 750mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 6GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
29.53"
Coaxial Cable Type
RG178
Connector Type B
MCX Right Angle Plug
Jacket Colour
White
Cable Length - Metric
750mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01383
