Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0015-MM250.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2833451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY161.400 (CNY182.382) |
| 100+ | CNY155.280 (CNY175.4664) |
Price for:Each
Minimum: 50
Multiple: 50
CNY8,070.00 (CNY9,119.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0015-MM250.Copy
Manufacturer Standard Lead Time9 weeks
Order Code2833451
Technical Datasheet
Cable Length - Imperial9.9"
Connector to Connector90° MCX Plug to 90° MCX Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG178
Connector Type AMCX Right Angle Plug
Connector Type BMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
MCX Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° MCX Plug to 90° MCX Plug
Coaxial Cable Type
RG178
Connector Type B
MCX Right Angle Plug
Jacket Colour
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009811
