Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-MM750Copy
Order Code2848081
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.090 (CNY378.6517) |
| 10+ | CNY293.210 (CNY331.3273) |
| 25+ | CNY242.950 (CNY274.5335) |
| 100+ | CNY217.810 (CNY246.1253) |
| 250+ | CNY213.460 (CNY241.2098) |
| 500+ | CNY209.100 (CNY236.283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.09 (CNY378.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-MM750Copy
Order Code2848081
Technical Datasheet
Cable Length - Imperial29.53"
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0004-MM750 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 29.53" and metric cable length is 750mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Cable Length - Imperial
29.53"
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
White
Cable Length - Metric
750mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865
