Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-MM500Copy
Order Code2848080
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.750 (CNY269.7875) |
| 10+ | CNY220.370 (CNY249.0181) |
| 25+ | CNY186.520 (CNY210.7676) |
| 100+ | CNY172.440 (CNY194.8572) |
| 250+ | CNY163.910 (CNY185.2183) |
| 500+ | CNY161.700 (CNY182.721) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.75 (CNY269.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-MM500Copy
Order Code2848080
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0004-MM500 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 19.7" and metric cable length is 500mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
White
Cable Length - Metric
500mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172
