Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-MM250Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY297.060 (CNY335.6778) |
| 10+ | CNY253.420 (CNY286.3646) |
| 25+ | CNY237.940 (CNY268.8722) |
| 100+ | CNY192.860 (CNY217.9318) |
| 250+ | CNY185.930 (CNY210.1009) |
| 500+ | CNY185.090 (CNY209.1517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY297.06 (CNY335.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0004-MM250Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848079
Technical Datasheet
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0004-MM250 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 9.84" and metric cable length is 250mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
SMB Right Angle Plug
Jacket Colour
White
Cable Length - Metric
250mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
