Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM750.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2833443
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY199.310 (CNY225.2203) |
| 100+ | CNY191.740 (CNY216.6662) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,965.50 (CNY11,261.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM750.Copy
Manufacturer Standard Lead Time11 weeks
Order Code2833443
Technical Datasheet
Cable Length - Imperial29.6"
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
29.6"
Cable Length - Metric
750mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021319
