Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM150.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833440
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY180.480 (CNY203.9424) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,024.00 (CNY10,197.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-MM150.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833440
Technical Datasheet
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
150mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009816
