Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-M1.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848194
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY289.030 (CNY326.6039) |
| 5+ | CNY274.340 (CNY310.0042) |
| 10+ | CNY259.580 (CNY293.3254) |
| 25+ | CNY251.960 (CNY284.7148) |
| 50+ | CNY251.450 (CNY284.1385) |
| 100+ | CNY250.930 (CNY283.5509) |
Price for:Each
Minimum: 1
Multiple: 1
CNY289.03 (CNY326.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-M1.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848194
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Product Overview
The 415-0003-M1.0 from Johnson - Cinch Connectivity is a SMB straight plug to SMB straight plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-316
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Colour
Black
Cable Length - Metric
1m
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000259
