Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-006.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1258103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY192.830 (CNY217.8979) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,641.50 (CNY10,894.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0003-006.Copy
Manufacturer Standard Lead Time9 weeks
Order Code1258103
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Impedance50ohm
Jacket ColourGray
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
RG316
Jacket Colour
Gray
SVHC
Lead
Technical Docs (1)
Alternatives for 415-0003-006.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
