Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-MM150.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2833435
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.560 (CNY249.2328) |
| 5+ | CNY206.140 (CNY232.9382) |
| 10+ | CNY191.710 (CNY216.6323) |
| 25+ | CNY182.070 (CNY205.7391) |
| 50+ | CNY180.070 (CNY203.4791) |
| 100+ | CNY178.060 (CNY201.2078) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.56 (CNY249.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-MM150.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2833435
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG178
Connector Type B
SMB Right Angle Plug
Jacket Colour
-
Cable Length - Metric
150mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
