Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-MM150Copy
Order Code2848073
Your Part Number
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.180 (CNY252.1934) |
| 5+ | CNY208.590 (CNY235.7067) |
| 10+ | CNY193.990 (CNY219.2087) |
| 25+ | CNY184.240 (CNY208.1912) |
| 50+ | CNY179.190 (CNY202.4847) |
| 100+ | CNY174.210 (CNY196.8573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.18 (CNY252.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-MM150Copy
Order Code2848073
Technical Datasheet
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG178
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0001-MM150 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 5.9" and metric cable length is 150mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG178
Connector Type B
SMB Right Angle Plug
Jacket Colour
White
Cable Length - Metric
150mm
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
