Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-M1.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.270 (CNY282.8051) |
| 10+ | CNY212.680 (CNY240.3284) |
| 25+ | CNY199.370 (CNY225.2881) |
| 100+ | CNY180.810 (CNY204.3153) |
| 250+ | CNY169.500 (CNY191.535) |
| 500+ | CNY162.870 (CNY184.0431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.27 (CNY282.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0001-M1.0Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848072
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG178
Connector Type ASMB Right Angle Plug
Connector Type BSMB Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Product Overview
The 415-0001-M1.0 from Johnson - Cinch Connectivity is a SMB right angle plug to SMB right angle plug RF cable assembly. This SMB cable assembly is made with SMB connectors on both ends and SMB connectors offer a push-on interface for ease of use.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-178
- Impedance is 50 ohm and frequency is 4GHz
- Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG178
Connector Type B
SMB Right Angle Plug
Jacket Colour
White
Cable Length - Metric
1m
Connector Type A
SMB Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018706
