Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No149-0801-001Copy
Order Code3758635
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,025.790 (CNY6,809.1427) |
| 5+ | CNY5,272.570 (CNY5,958.0041) |
| 10+ | CNY4,368.690 (CNY4,936.6197) |
| 25+ | CNY4,281.320 (CNY4,837.8916) |
| 50+ | CNY4,193.950 (CNY4,739.1635) |
| 100+ | CNY4,106.570 (CNY4,640.4241) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,025.79 (CNY6,809.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No149-0801-001Copy
Order Code3758635
Technical Datasheet
Connector Type1mm Coaxial
Connector Body StyleStraight Plug
Coaxial Termination-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Connector MountingPanel Mount
Product Range-
Technical Specifications
Connector Type
1mm Coaxial
Coaxial Termination
-
Contact Material
Beryllium Copper
Product Range
-
Connector Body Style
Straight Plug
Coaxial Cable Type
-
Connector Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010161
