Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No149-0701-801Copy
Manufacturer Standard Lead Time8 weeks
Order Code3758634
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,352.490 (CNY6,048.3137) |
| 5+ | CNY4,951.640 (CNY5,595.3532) |
| 10+ | CNY4,550.780 (CNY5,142.3814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5,352.49 (CNY6,048.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No149-0701-801Copy
Manufacturer Standard Lead Time8 weeks
Order Code3758634
Technical Datasheet
Connector Type1mm Coaxial
Connector Type1mm Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationBoard Edge / End Launch
Impedance50ohm
Product Range-
Technical Specifications
Connector Type
1mm Coaxial
Connector Body Style
Straight Jack
Impedance
50ohm
Connector Type
1mm Coaxial
Coaxial Termination
Board Edge / End Launch
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154
