Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No148-0701-241Copy
Manufacturer Standard Lead Time21 weeks
Order Code4136824
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.140 (CNY304.1282) |
| 5+ | CNY252.680 (CNY285.5284) |
| 10+ | CNY236.220 (CNY266.9286) |
| 25+ | CNY213.800 (CNY241.594) |
| 50+ | CNY207.010 (CNY233.9213) |
| 100+ | CNY199.470 (CNY225.4011) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.14 (CNY304.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No148-0701-241Copy
Manufacturer Standard Lead Time21 weeks
Order Code4136824
Technical Datasheet
Connector Type1.85mm Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
1.85mm Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
-
Connector Body Style
Straight Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004318
