Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No148-0701-221Copy
Manufacturer Standard Lead Time21 weeks
Order Code4136829
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.520 (CNY329.4176) |
| 5+ | CNY269.680 (CNY304.7384) |
| 10+ | CNY247.830 (CNY280.0479) |
| 25+ | CNY232.980 (CNY263.2674) |
| 50+ | CNY215.390 (CNY243.3907) |
| 100+ | CNY208.160 (CNY235.2208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY291.52 (CNY329.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No148-0701-221Copy
Manufacturer Standard Lead Time21 weeks
Order Code4136829
Technical Datasheet
Connector Type1.85mm Coaxial
Connector Body Style45° Angle Jack
Coaxial TerminationSurface Mount Horizontal
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
1.85mm Coaxial
Coaxial Termination
Surface Mount Horizontal
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
45° Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005788
