Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No147-0701-611Copy
Manufacturer Standard Lead Time17 weeks
Order Code2887826
Product Range2.4mm Series
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY605.270 (CNY683.9551) |
| 5+ | CNY562.120 (CNY635.1956) |
| 10+ | CNY518.970 (CNY586.4361) |
| 25+ | CNY488.380 (CNY551.8694) |
| 50+ | CNY481.800 (CNY544.434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY605.27 (CNY683.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No147-0701-611Copy
Manufacturer Standard Lead Time17 weeks
Order Code2887826
Product Range2.4mm Series
Technical Datasheet
Connector Type2.4mm Connector
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector MountingPanel Mount
Product Range2.4mm Series
Technical Specifications
Connector Type
2.4mm Connector
Contact Material
Beryllium Copper
Connector Mounting
Panel Mount
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Product Range
2.4mm Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
