Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No147-0701-601Copy
Order Code2887825
Product Range2.4mm Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY597.370 (CNY675.0281) |
| 5+ | CNY554.780 (CNY626.9014) |
| 10+ | CNY512.190 (CNY578.7747) |
| 25+ | CNY481.990 (CNY544.6487) |
| 50+ | CNY474.910 (CNY536.6483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY597.37 (CNY675.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No147-0701-601Copy
Order Code2887825
Product Range2.4mm Series
Technical Datasheet
Connector Type2.4mm Connector
Connector Type2.4mm Connector
Connector Body StyleStraight Flanged Jack
Impedance50ohm
Contact MaterialBeryllium Copper
Product Range2.4mm Series
Technical Specifications
Connector Type
2.4mm Connector
Connector Body Style
Straight Flanged Jack
Contact Material
Beryllium Copper
Connector Type
2.4mm Connector
Impedance
50ohm
Product Range
2.4mm Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
