Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No147-0701-281Copy
Order Code4136828
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY259.720 (CNY293.4836) |
| 5+ | CNY240.220 (CNY271.4486) |
| 10+ | CNY220.720 (CNY249.4136) |
| 25+ | CNY206.900 (CNY233.797) |
| 50+ | CNY190.720 (CNY215.5136) |
| 100+ | CNY187.590 (CNY211.9767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY259.72 (CNY293.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No147-0701-281Copy
Order Code4136828
Technical Datasheet
Connector Type2.4mm Coaxial
Connector Body Style45° Angle Jack
Coaxial TerminationSurface Mount Horizontal
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max50GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
2.4mm Coaxial
Coaxial Termination
Surface Mount Horizontal
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
45° Angle Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
50GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005851
