Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-602Copy
Manufacturer Standard Lead Time22 weeks
Order Code2912189
Product RangeSMK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY673.240 (CNY760.7612) |
| 5+ | CNY589.080 (CNY665.6604) |
| 10+ | CNY488.100 (CNY551.553) |
| 25+ | CNY437.610 (CNY494.4993) |
| 50+ | CNY403.940 (CNY456.4522) |
| 100+ | CNY396.850 (CNY448.4405) |
Price for:Each
Minimum: 1
Multiple: 1
CNY673.24 (CNY760.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0801-602Copy
Manufacturer Standard Lead Time22 weeks
Order Code2912189
Product RangeSMK
Technical Datasheet
Connector TypeSMK Coaxial
Connector Body StyleStraight Flanged Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPanel Mount
Product RangeSMK
SVHCNo SVHC (12-Jan-2017)
Product Overview
- 4-hole RF / coaxial connector flange SMK (2.92mm) panel receptacle plug
- 1.2 maximum VSWR, 250VRMS maximum at sea level, 0 to 40GHz frequency range
- 50 ohm impedance, 5000megohm minimum insulation resistance
- RF leakage is -90dB typical at 2.5GHz
- 500 cycle minimum durability
- Stainless steel passivated item body/nut, beryllium copper item contact
- Operating temperature range from -40 to 85°C
Technical Specifications
Connector Type
SMK Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Flanged Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
SMK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006505
