Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0701-251Copy
Manufacturer Standard Lead Time22 weeks
Order Code4136825
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.930 (CNY233.8309) |
| 10+ | CNY185.160 (CNY209.2308) |
| 25+ | CNY177.010 (CNY200.0213) |
| 100+ | CNY161.560 (CNY182.5628) |
| 250+ | CNY153.480 (CNY173.4324) |
| 500+ | CNY144.740 (CNY163.5562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.93 (CNY233.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0701-251Copy
Manufacturer Standard Lead Time22 weeks
Order Code4136825
Technical Datasheet
Connector Type2.92mm Coaxial
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
Technical Specifications
Connector Type
2.92mm Coaxial
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Connector Body Style
Straight Jack
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003692
