Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0693-001Copy
Manufacturer Standard Lead Time22 weeks
Order Code2912193
Product RangeSMK
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY261.130 (CNY295.0769) |
| 5+ | CNY242.510 (CNY274.0363) |
| 10+ | CNY223.890 (CNY252.9957) |
| 25+ | CNY210.610 (CNY237.9893) |
| 50+ | CNY208.910 (CNY236.0683) |
Price for:Each
Minimum: 1
Multiple: 1
CNY261.13 (CNY295.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0693-001Copy
Manufacturer Standard Lead Time22 weeks
Order Code2912193
Product RangeSMK
Technical Datasheet
Connector TypeSMK Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG405
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product RangeSMK
Product Overview
The 145-0693-001 2.92 mm SMK series connector is designed for demanding applications requiring high frequency transmission.
- Impedance 50 ohm
- Frequency 40GHz max.
Technical Specifications
Connector Type
SMK Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG405
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
SMK
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
