Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-4701-801Copy
Order Code2340523
Your Part Number
117 In Stock
Need more?
117 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.480 (CNY90.9424) |
| 10+ | CNY68.460 (CNY77.3598) |
| 25+ | CNY63.740 (CNY72.0262) |
| 100+ | CNY62.060 (CNY70.1278) |
| 250+ | CNY60.370 (CNY68.2181) |
| 500+ | CNY58.680 (CNY66.3084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY80.48 (CNY90.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No142-4701-801Copy
Order Code2340523
Technical Datasheet
Connector TypeSMA RP Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationEdge
Impedance50ohm
Coaxial Cable TypeRG58, RG142, RG316, LMR 100, LMR 195, LMR 200, LMR 240
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 142-4701-801 is a straight RP Coaxial Jack with gold-plated beryllium copper contact. This coaxial jack is suitable for RG58, RG142, RG316, LMR 100, LMR 195, LMR 200 and LMR 240 cable. It features edge coaxial termination and 18GHz frequency.
- 5000MΩ Minimum insulation resistance
- 7 to 10-inch.lbs Mating torque
- 500-cycle Minimum durability
- PTFE fluorocarbon per ASTM D 1710 and ASTM D 1457 or Tefzel per ASTM D 3159 insulators
Applications
RF Communications
Technical Specifications
Connector Type
SMA RP Coaxial
Coaxial Termination
Edge
Coaxial Cable Type
RG58, RG142, RG316, LMR 100, LMR 195, LMR 200, LMR 240
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
18GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
